
This 16-contact surface mount socket features a 2-row, straight orientation with a 2.54mm pitch. It is designed for use with surface mount components and is available on tape and reel packaging. The socket is RoHS compliant and suitable for use in a variety of applications. It is not radiation hardened, but is suitable for use in general electronic assemblies.
Samtec ICF-316-S-O-TR technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICF-316-S-O-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.