Conn DIP Socket SKT 18 POS 2.54mm Solder ST SMD T/R
Samtec ICF-318-SM-O-TR125 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 9.53mm |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICF-318-SM-O-TR125 to view detailed technical specifications.
No datasheet is available for this part.