
The ICF-318-TM-I-TR is a surface mount female socket with 18 contacts, arranged in two rows, and a straight orientation. It is available on tape and reel packaging. The socket is RoHS compliant and features a 2.54mm pitch. It is designed for use with surface mount components and is terminated with solder.
Samtec ICF-318-TM-I-TR technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICF-318-TM-I-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.