
The Samtec ICF-320-TL-I is a surface mount socket with 20 contacts arranged in 2 rows. It has a straight orientation and is packaged in bulk. The socket is designed for solder termination and is compliant with RoHS regulations. It is not radiation hardened and is intended for general use in surface mount applications.
Samtec ICF-320-TL-I technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICF-320-TL-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.