
This 22-contact surface mount IC socket features a 2-row configuration with a 2.54mm pitch and solder termination. It is designed for surface mount applications and is available on tape and reel packaging. The socket is not radiation hardened and is compliant with RoHS regulations. It has a straight orientation and is available from Samtec.
Samtec ICF-322-F-I-TR technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICF-322-F-I-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.