
This Samtec ICF-322-S-I-TR connector features 22 female contacts in a 2-row straight orientation, suitable for surface mount applications. It is available on tape and reel packaging with a 2.54mm pitch. The connector is not radiation hardened and is compliant with RoHS regulations. It is designed for solder termination.
Samtec ICF-322-S-I-TR technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICF-322-S-I-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.