This 22-contact surface mount socket features a 2.54mm pitch and is designed for use with ICs and other components. It is available in tape and reel packaging and is suitable for surface mount applications. The socket is not radiation hardened and is compliant with RoHS regulations. It has a straight orientation and is terminated with solder.
Samtec ICF-322-T-O-TR technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICF-322-T-O-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.