
This is a 24-contact surface mount connector with a 2.54mm pitch and straight orientation. It is designed for surface mount applications and features solder termination. The connector is available on tape and reel packaging. It is not radiation hardened and is compliant with RoHS regulations.
Samtec ICF-324-SM-O-TR technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICF-324-SM-O-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.