
This 28-contact surface mount socket features a 2-row, straight configuration with a 2.54mm pitch. It is designed for use with surface mount components and is available in tape and reel packaging. The socket is RoHS compliant and suitable for solder termination. It is not radiation hardened.
Samtec ICF-328-F-I-TR technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICF-328-F-I-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.