
This 28-contact surface mount socket features a 2.54mm pitch and is available on tape and reel packaging. It is designed for surface mount applications and is RoHS compliant. The socket has a straight orientation and is terminated with solder.
Samtec ICF-328-F-O-TR technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICF-328-F-O-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.