
This 28-contact surface mount female connector features a tin-plated mating finish and is suitable for operating temperatures between -55°C and 125°C. It is designed for surface mount applications and is available in tape and reel packaging. The connector is compliant with RoHS regulations and features a solder termination.
Samtec ICF-328-T-O-TR technical specifications.
| Contact Finish - Mating | TIN |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | ICF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICF-328-T-O-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.