This 32-contact female surface mount socket features a copper contact material with gold plating, suitable for 1A current ratings. It measures 40.64mm in length and 17.15mm in depth, with a 2.54mm pitch and 15.24mm row spacing. The socket is designed for surface mount applications and operates within a temperature range of -55°C to 125°C. It is compliant with RoHS regulations but not radiation hardened or SVHC compliant.
Samtec ICF-632-S-I technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17.15mm |
| Gender | Female |
| Insulation Material | Polymer |
| Length | 40.64mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICF-632-S-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.