
The ICF-632-SM-O-TR is a 32-contact surface mount socket with a 2-row, straight orientation and 2.54mm pitch. It is designed for surface mount applications and is available in tape and reel packaging. The socket is RoHS compliant and features a solder termination. It is not radiation hardened.
Samtec ICF-632-SM-O-TR technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICF-632-SM-O-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.