
This Samtec ICF-632-T-I-TR is a surface mount IC socket with 32 female contacts, rated for 1A and operating between -55°C and 125°C. It is available in tape and reel packaging with a 2.54mm pitch and is suitable for surface mount applications. The socket is RoHS compliant and features a straight orientation.
Samtec ICF-632-T-I-TR technical specifications.
| Gender | Female |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICF-632-T-I-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.