
This 40-contact surface mount socket features a 2-row, straight configuration with a 2.54mm pitch. It is available on tape and reel for easy assembly. The socket is not radiation hardened and is compliant with RoHS regulations. It is designed for surface mount applications.
Samtec ICF-640-FM-I-TR technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICF-640-FM-I-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.