
This 40-contact female surface mount SCSI connector has a current rating of 1A and operates within a temperature range of -55°C to 125°C. It features a contact finish of TIN on copper with a gold plating and is made of polymer insulation material. The connector is packaged in rail/tube format with a pitch of 2.54mm and a row spacing of 15.24mm. It is RoHS compliant and suitable for surface mount applications.
Samtec ICF-640-S-O technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17.15mm |
| Gender | Female |
| Insulation Material | Polymer |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | ICF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICF-640-S-O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
