
This 40-contact surface mount socket features a 2-row configuration with a 2.54mm pitch. It is designed for use with surface mount components and is available in tape and reel packaging. The socket is RoHS compliant and suitable for use in a variety of applications. It has a straight orientation and is terminated with solder. The socket is not radiation hardened.
Samtec ICF-640-T-O-TR technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICF-640-T-O-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.