
This 48-contact, 2-row surface mount connector features a copper contact material with gold plating, supporting up to 1A of current. It measures 60.96mm in length and 17.15mm in depth, with a pitch of 2.54mm and a row spacing of 15.24mm. The connector is designed for surface mount applications and is compliant with RoHS regulations.
Samtec ICF-648-FM-O technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17.15mm |
| Gender | Female |
| Insulation Material | Polymer |
| Length | 60.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICF-648-FM-O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
