
This Samtec ICF-648-TM-O-TR connector features 48 female contacts in a 2-row surface mount configuration, with a straight orientation and 2.54mm pitch. It is available in tape and reel packaging and is RoHS compliant. The connector is designed for surface mount applications and is terminated with solder.
Samtec ICF-648-TM-O-TR technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICF-648-TM-O-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.