Conn DIP Socket SKT 20 POS 2.54mm ST Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
Samtec ICH-0620-BGG technical specifications.
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS | Compliant |
No datasheet is available for this part.