
The ICO-314-ATT is a 14-contact female SCSI I/O connector with a 2-row configuration and 2.54mm pitch. It features a through hole mount and is suitable for operating temperatures between -55°C and 105°C. This connector is compliant with RoHS regulations and is available in bulk packaging.
Samtec ICO-314-ATT technical specifications.
| Gender | Female |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-314-ATT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.