
The ICO-314-MGG is a 14-contact female through-hole SCSI I/O connector from Samtec. It features a straight orientation and 2.54mm pitch. This connector is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and is designed for solder termination.
Samtec ICO-314-MGG technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-314-MGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
