
This 14-contact female I/O connector features a copper contact material with gold plating, suitable for 1A current ratings. The connector has a straight orientation and a pitch of 2.54mm, with a row spacing of 7.62mm. It is designed for through-hole mounting and is compatible with RoHS regulations. The operating temperature range is -55°C to 125°C.
Samtec ICO-314-NGT technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 10.03mm |
| Gender | Female |
| Insulation Material | Polyester |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-314-NGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.