
The ICO-314-ZCGT is a 14-contact, 2-row, through-hole SCSI I/O connector from Samtec. It features a female gender and a 2.54mm pitch. The connector is RoHS compliant and has a solder termination. It is available in bulk packaging and is suitable for use in a variety of applications.
Samtec ICO-314-ZCGT technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-314-ZCGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.