The ICO-314-ZS-GT is a 14-contact DIP socket with a 2.54mm terminal pitch, designed for through hole mounting. It has a straight body orientation and a solder termination method. The socket is rated for operation between -55°C and 125°C, with a maximum current rating of 1 amp per contact.
Checking distributor stock and pricing after the page loads.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |