
The ICO-314-ZSTT is a 14-contact female through-hole SCSI I/O connector from Samtec. It features a straight orientation and a 2.54mm pitch. This connector is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and is intended for general use.
Samtec ICO-314-ZSTT technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-314-ZSTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.