The ICO-316-FGG is a 16-contact, 2-row, straight-through hole connector from Samtec. It is available in bulk packaging with a 2.54mm pitch and features solder termination. This connector is compliant with RoHS regulations and is not radiation hardened. It is suitable for use in a variety of applications where a reliable and compact connection is required.
Samtec ICO-316-FGG technical specifications.
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-316-FGG to view detailed technical specifications.
No datasheet is available for this part.