
This 16-contact, 2-row through-hole female connector features a copper contact material with gold plating, and is rated for 1A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made with polyester insulation and has a pitch of 2.54mm. It is available in bulk packaging and is RoHS compliant.
Samtec ICO-316-MGT technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 10.03mm |
| Gender | Female |
| Insulation Material | Polyester |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-316-MGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
