
This 18-contact female SCSI I/O connector features a straight orientation and is designed for through-hole mounting. It is available in bulk packaging and has a 2.54mm pitch. The connector is compliant with RoHS regulations and is terminated with solder.
Samtec ICO-318-ATT technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-318-ATT to view detailed technical specifications.
No datasheet is available for this part.
