
This 18-contact, 2-row SCSI connector features a straight-through design and a female gender. It is designed for through-hole mounting and is available in bulk packaging. The connector has a 2.54mm pitch and is compliant with RoHS regulations. It is suitable for use in a variety of applications requiring high-density I/O connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ICO-318-CGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-318-CGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.