
The ICO-318-JGG is a 2-row, 18-contact female I/O connector with a straight orientation and a 2.54mm pitch. It is available in bulk packaging and is RoHS compliant. This connector is suitable for through-hole mounting and features solder termination. It is not radiation hardened.
Samtec ICO-318-JGG technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-318-JGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.