
The ICO-318-MTT is a 18-contact female SCSI I/O connector with a 2-row, straight orientation and through hole mount. It features a TIN contact finish and is RoHS compliant. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is packaged in rail/Tube and has a flammability rating of UL94 V-0.
Samtec ICO-318-MTT technical specifications.
| Contact Finish - Mating | TIN |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | ICO |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-318-MTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.