
This 18-contact female SCSI I/O connector features a maximum current rating of 1A and operates within a temperature range of -55°C to 125°C. It is designed for through-hole mounting and is available in bulk packaging. The connector has a 2.54mm pitch and is RoHS compliant, making it suitable for a variety of applications.
Samtec ICO-318-SGG technical specifications.
| Gender | Female |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-318-SGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.