The ICO-318-ZMGG is a 2-row, 18-contact SCSI I/O connector with a straight orientation and 2.54mm pitch. It is available in bulk packaging and features a solder termination. This connector is RoHS compliant and suitable for through-hole mounting.
Samtec ICO-318-ZMGG technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-318-ZMGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.