This DIP socket features 18 contacts with a SKT gender and a terminal pitch of 2.54mm. It is designed for through hole mounting and has a straight body orientation. The socket operates within a temperature range of -55 to 125 degrees Celsius. It is rated for a maximum current of 1 amp per contact.
Samtec ICO-318-ZS-GG technical specifications.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ICO-318-ZS-GG to view detailed technical specifications.
No datasheet is available for this part.