
The ICO-320-CGT is a 20-contact female SCSI I/O connector from Samtec, rated for 1A and operating between -55°C and 125°C. It features a straight orientation and is available in bulk packaging. The connector has a 2.54mm pitch and is RoHS compliant, with solder termination.
Samtec ICO-320-CGT technical specifications.
| Gender | Female |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-320-CGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.