
The ICO-320-CTT is a 20-contact female through-hole SCSI I/O connector from Samtec. It has a maximum current rating of 1A and operates over a temperature range of -55°C to 105°C. The connector is RoHS compliant and features a 2.54mm pitch. It is available in bulk packaging and has a straight orientation.
Samtec ICO-320-CTT technical specifications.
| Gender | Female |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-320-CTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.