Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
Samtec ICO-320-FGG technical specifications.
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-320-FGG to view detailed technical specifications.
No datasheet is available for this part.