
This SCSI I/O connector features 22 female contacts with a 2.54mm pitch, suitable for through-hole mounting. It is available in bulk packaging and meets RoHS compliance standards. The connector's straight orientation and solder termination facilitate easy integration into various applications.
Samtec ICO-322-CTT technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-322-CTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.