CONN DIP Socket SKT 22POS 2.54mm THRU
Samtec ICO-322-FGG technical specifications.
| Number of Contacts | 22 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-322-FGG to view detailed technical specifications.
No datasheet is available for this part.