
This 22-contact through-hole socket features a 2-row straight orientation and is available in bulk packaging. It is designed for use with ICs and component sockets. The socket is RoHS compliant and has a termination of solder. It is not radiation hardened.
Sign in to ask questions about the Samtec ICO-322-PGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ICO-322-PGT technical specifications.
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-322-PGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
