
This SCSI I/O connector features 22 female contacts and a straight orientation. It is available in bulk packaging with a 2.54mm pitch and is suitable for through-hole mounting. The connector is RoHS compliant and does not offer radiation hardening. It is designed for use in general applications.
Samtec ICO-322-SGT technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-322-SGT to view detailed technical specifications.
No datasheet is available for this part.