
The ICO-324-CTT is a 24-contact female through-hole SCSI I/O connector from Samtec. It features a straight orientation and 2.54mm pitch. This connector is RoHS compliant and suitable for bulk packaging. It has 2 rows of contacts and is terminated with solder.
Samtec ICO-324-CTT technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-324-CTT to view detailed technical specifications.
No datasheet is available for this part.