
The ICO-324-JGG is a 24-contact female I/O SCSI connector with a straight orientation and 2.54mm pitch. It is available in bulk packaging and features a solder termination. This connector is compliant with RoHS regulations and is not radiation hardened. It is designed for through-hole mounting.
Samtec ICO-324-JGG technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-324-JGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.