This 24-contact, 2-row IC socket features a straight orientation and is designed for through-hole mounting. It is available in bulk packaging with a 2.54mm pitch. The socket is not radiation hardened and is compliant with RoHS regulations. It is suitable for use in general applications.
Sign in to ask questions about the Samtec ICO-324-PGT-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ICO-324-PGT-L technical specifications.
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-324-PGT-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.