
This 24-contact female through-hole SCSI I/O connector features a gold-plated contact finish and a copper contact material. It has a current rating of 1A and is rated for operation between -55°C and 105°C. The connector is made of polyester insulation material and is packaged in rail or tube form. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
Samtec ICO-324-SST technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 10.03mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyester |
| Length | 30.48mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | ICO |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-324-SST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
