
This 22-contact female SCSI I/O connector is designed for through-hole mounting and features a 2.54mm pitch. It is packaged in bulk and meets RoHS compliance standards. The connector has a straight orientation and is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ICO-422-CGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-422-CGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.