The ICO-422-FGG is a 22-contact through-hole connector from Samtec. It features a 2.54mm pitch and is packaged in bulk. The connector is not radiation hardened and is compliant with RoHS regulations. It has a straight orientation and is terminated with solder.
Samtec ICO-422-FGG technical specifications.
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-422-FGG to view detailed technical specifications.
No datasheet is available for this part.