The ICO-422-MTT is a 22-contact female through-hole SCSI I/O connector from Samtec. It features a straight orientation and a 2.54mm pitch. The connector is available in bulk packaging and is RoHS compliant. It is suitable for use in applications where a high-density, high-reliability connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ICO-422-MTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-422-MTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.