
The ICO-422-SST is a 22-contact female through-hole SCSI I/O connector from Samtec. It features a straight orientation and 2.54mm pitch. The connector is RoHS compliant and available in bulk packaging. It is designed for use in applications where a high-density connection is required.
Samtec ICO-422-SST technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ICO-422-SST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.